Eaton Illuminated Pushbutton Actuator, Momentary, Through Hole, Green LED, 24V, IP65

RS Stock No.: 229-9345Brand: EatonManufacturers Part No.: 089067 Q18LT-GN
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Voltage Rating

24V

LED Colour

Green

IP Rating

IP65

Manufacturer Part No.

089067 Q18LT-GN

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Illuminated Pushbutton Actuator, Momentary, Through Hole, Green LED, 24V, IP65

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Illuminated Pushbutton Actuator, Momentary, Through Hole, Green LED, 24V, IP65

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Voltage Rating

24V

LED Colour

Green

IP Rating

IP65

Manufacturer Part No.

089067 Q18LT-GN

Country of Origin

China