Technical documents
Specifications
Brand
EatonUSB Type
A plug
Termination Method
Cable
USB Version
2.0
IP Rating
IP20, IP65
Number of Ports
9
Series
M22
Series Number
1074
Country of Origin
Czech Republic
P.O.A.
Eaton- 9 Port Type A plug 2.0 IP20, IP65 Type A USB Connector
1
P.O.A.
Eaton- 9 Port Type A plug 2.0 IP20, IP65 Type A USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonUSB Type
A plug
Termination Method
Cable
USB Version
2.0
IP Rating
IP20, IP65
Number of Ports
9
Series
M22
Series Number
1074
Country of Origin
Czech Republic
