Eaton Eaton xEnergy Series RAL 5017 Steel Support Frame, 250mm H, 400mm W, 425mm D, 425mm L

RS Stock No.: 247-731Brand: EatonManufacturers Part No.: 151686 XSFB0402-SOND-RAL*
brand-logo
View all in Enclosure Chassis & Frames

Technical documents

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

400mm

Height

250mm

Depth

425mm

Length

425mm

Material

Steel

RAL Code

RAL 5017

Country of Origin

Czech Republic

P.O.A.

Eaton Eaton xEnergy Series RAL 5017 Steel Support Frame, 250mm H, 400mm W, 425mm D, 425mm L

P.O.A.

Eaton Eaton xEnergy Series RAL 5017 Steel Support Frame, 250mm H, 400mm W, 425mm D, 425mm L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

400mm

Height

250mm

Depth

425mm

Length

425mm

Material

Steel

RAL Code

RAL 5017

Country of Origin

Czech Republic