Eaton Inverter Drive, 15 kW, 3 Phase, 400 V, 30 A, DC1 Series

RS Stock No.: 122-4315Brand: EatonManufacturers Part No.: 180461
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

15 kW

Phase

3

Supply Voltage

400 V

Current Rating

30 A

For Use With

15 kW Motor

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

211mm

Overall Length

173mm

Overall Width

418.5mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Eaton Inverter Drive, 15 kW, 3 Phase, 400 V, 30 A, DC1 Series

P.O.A.

Eaton Inverter Drive, 15 kW, 3 Phase, 400 V, 30 A, DC1 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Power Rating

15 kW

Phase

3

Supply Voltage

400 V

Current Rating

30 A

For Use With

15 kW Motor

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

211mm

Overall Length

173mm

Overall Width

418.5mm

Country of Origin

United Kingdom

You may be interested in