Eaton DILM Contactor, 24 V Coil, 3-Pole, 32 A, 17 kW, 400 V

RS Stock No.: 180-9438Brand: EatonManufacturers Part No.: 191712
brand-logo
View all in Home

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

32 A

Power Rating

17 kW

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Contactor, 24 V Coil, 3-Pole, 32 A, 17 kW, 400 V

P.O.A.

Eaton DILM Contactor, 24 V Coil, 3-Pole, 32 A, 17 kW, 400 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

32 A

Power Rating

17 kW

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Romania