Eaton PFIM RCD, 63A, 4 Pole, 30mA

RS Stock No.: 668-3522Brand: EatonManufacturers Part No.: 235588 & PFIM-63/4/003-DW
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Eaton

Circuit Breaker Type

RCD

Current Rating

63A

Number of Poles

4

Range

XBoard

Trip Sensitivity

30mA

Series

PFIM

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Country of Origin

Czech Republic

Product details

PFIM series, 4-pole

Residual circuit breaker for use in Austria only
Conditionally surge proof 250 A, type AC
For fault and backup protection
Free selection of rail arrangement top and bottom
Real contact position display
Double terminal with lift / jaw top and bottom
Contour and bus bar compatible with other P-Series devices
Free terminal space despite bus bar mounting
Contact protection in accordance with BGV A3, ÖVE-EN6
Z-HK auxiliary switch (stock no. 486-889) can be retrofitted

Standards

IEC / EN 61008, ÖVE-EN6

Moeller — RCCB

You may be interested in

P.O.A.

Eaton PFIM RCD, 63A, 4 Pole, 30mA

P.O.A.

Eaton PFIM RCD, 63A, 4 Pole, 30mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Circuit Breaker Type

RCD

Current Rating

63A

Number of Poles

4

Range

XBoard

Trip Sensitivity

30mA

Series

PFIM

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Country of Origin

Czech Republic

Product details

PFIM series, 4-pole

Residual circuit breaker for use in Austria only
Conditionally surge proof 250 A, type AC
For fault and backup protection
Free selection of rail arrangement top and bottom
Real contact position display
Double terminal with lift / jaw top and bottom
Contour and bus bar compatible with other P-Series devices
Free terminal space despite bus bar mounting
Contact protection in accordance with BGV A3, ÖVE-EN6
Z-HK auxiliary switch (stock no. 486-889) can be retrofitted

Standards

IEC / EN 61008, ÖVE-EN6

Moeller — RCCB

You may be interested in