Eaton Contactor, 24 V Coil, 4-Pole, 16 A, 1.4 W, 2 NO/ 2NC

RS Stock No.: 230-1330Brand: EatonManufacturers Part No.: 276403
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

16 A

Power Rating

1.4 W

Function

Motor Control

Normal State Configuration

2 NO/ 2NC

Country of Origin

Romania

You may be interested in

P.O.A.

Eaton Contactor, 24 V Coil, 4-Pole, 16 A, 1.4 W, 2 NO/ 2NC

P.O.A.

Eaton Contactor, 24 V Coil, 4-Pole, 16 A, 1.4 W, 2 NO/ 2NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

16 A

Power Rating

1.4 W

Function

Motor Control

Normal State Configuration

2 NO/ 2NC

Country of Origin

Romania

You may be interested in