Technical documents
Specifications
Brand
EatonNumber of Contacts
2
Normal State Configuration
2 N/O
Mounting Style
Front Fixing
Range
DILA, DILM7-DILM38
Series
DILA
Contact Current Rating
16 A
Contact Voltage Rating
500 V
Country of Origin
Romania
P.O.A.
Each (In a Pack of 5) (ex VAT)
Eaton Auxiliary Contact, 2 Contact, 2 N/O, Front Fixing, DILA, DILM7-DILM38 DILA
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Eaton Auxiliary Contact, 2 Contact, 2 N/O, Front Fixing, DILA, DILM7-DILM38 DILA
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonNumber of Contacts
2
Normal State Configuration
2 N/O
Mounting Style
Front Fixing
Range
DILA, DILM7-DILM38
Series
DILA
Contact Current Rating
16 A
Contact Voltage Rating
500 V
Country of Origin
Romania
