Eaton DILM Contactor, 230 V Coil, 3-Pole, 3.5 kW, 1N/O

RS Stock No.: 251-0487Brand: EatonManufacturers Part No.: 277389 DILMC7-10(230V50HZ,240V60HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

230 V

Number of Poles

3

Power Rating

3.5 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Country of Origin

Romania

You may be interested in

P.O.A.

Eaton DILM Contactor, 230 V Coil, 3-Pole, 3.5 kW, 1N/O

P.O.A.

Eaton DILM Contactor, 230 V Coil, 3-Pole, 3.5 kW, 1N/O

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Coil Voltage

230 V

Number of Poles

3

Power Rating

3.5 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Country of Origin

Romania

You may be interested in