Rack Mount Uninterruptible Power Supply, 1200VA (780W)

RS Stock No.: 410-2431Brand: EatonManufacturers Part No.: 66615

Technical documents

Specifications

Brand

Eaton

Power Rating

780W

VA Rating

1200VA

Mounting Type

Rack Mount

Product details

Pulsar Ellipse Premium

Easy to use and operate, rack mountable professional power protection for workstations and small servers.

Automatic voltage regulation
Wide input voltage range avoids frequent transfers to battery power
Cold start function
Automatic battery test
Status indicators
Booster device automatically corrects voltage variations
Protection for RJ45 network lines
Solution-Pac power management software

P.O.A.

Rack Mount Uninterruptible Power Supply, 1200VA (780W)

P.O.A.

Rack Mount Uninterruptible Power Supply, 1200VA (780W)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Power Rating

780W

VA Rating

1200VA

Mounting Type

Rack Mount

Product details

Pulsar Ellipse Premium

Easy to use and operate, rack mountable professional power protection for workstations and small servers.

Automatic voltage regulation
Wide input voltage range avoids frequent transfers to battery power
Cold start function
Automatic battery test
Status indicators
Booster device automatically corrects voltage variations
Protection for RJ45 network lines
Solution-Pac power management software