Eaton 161 → 284V Input Rack Mount Uninterruptible Power Supply, 375VA (225W)

RS Stock No.: 531-4944Brand: EatonManufacturers Part No.: 66764
brand-logo

Technical documents

Specifications

Brand

Eaton

Power Rating

225W

VA Rating

375VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount

Backup Time

16min

Number of Outlets

4

Type

Offline

Length

270mm

Width

82mm

Depth

265mm

Stock information temporarily unavailable.

P.O.A.

Eaton 161 → 284V Input Rack Mount Uninterruptible Power Supply, 375VA (225W)

P.O.A.

Eaton 161 → 284V Input Rack Mount Uninterruptible Power Supply, 375VA (225W)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Power Rating

225W

VA Rating

375VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount

Backup Time

16min

Number of Outlets

4

Type

Offline

Length

270mm

Width

82mm

Depth

265mm