Eaton 161 → 284V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

RS Stock No.: 531-5098Brand: EatonManufacturers Part No.: 66765
brand-logo

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Length

270mm

Width

82mm

Depth

265mm

Product details

Pulsar ellipse inverters

Range of ellipse inverters at the forefront of technology, compact and clever with easy connection.
In the event of an electrical accident, the Pulsar ellipse inverter protects your computer systems and allows you to safely back up your data.
Easy connection: systems that require protecting are connected straight to the inverter multi-socket.
System and data integrity (USB and S models): dialogue between the Pulsar ellipse and the computer is established by USB or serial ports. The port sends information to the system to monitor the inverter.
Practical: new formats, new line. Vertical positioning, box format or horizontal position under a monitor 14" → 19" up to 25 kg.

Standards

  EN 50 091-1-1, IEC 950, EN 50 091-2, EN 50 022/B

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Eaton 161 → 284V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

P.O.A.

Eaton 161 → 284V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Length

270mm

Width

82mm

Depth

265mm

Product details

Pulsar ellipse inverters

Range of ellipse inverters at the forefront of technology, compact and clever with easy connection.
In the event of an electrical accident, the Pulsar ellipse inverter protects your computer systems and allows you to safely back up your data.
Easy connection: systems that require protecting are connected straight to the inverter multi-socket.
System and data integrity (USB and S models): dialogue between the Pulsar ellipse and the computer is established by USB or serial ports. The port sends information to the system to monitor the inverter.
Practical: new formats, new line. Vertical positioning, box format or horizontal position under a monitor 14" → 19" up to 25 kg.

Standards

  EN 50 091-1-1, IEC 950, EN 50 091-2, EN 50 022/B

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.

You may be interested in