Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)

RS Stock No.: 624-9380Brand: EatonManufacturers Part No.: 66766
brand-logo

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount, Stand Alone

Backup Time

7min

Number of Outlets

4

Type

Offline

Length

270mm

Width

82mm

Depth

265mm

Plug Type

C14

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)

P.O.A.

Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount, Stand Alone

Backup Time

7min

Number of Outlets

4

Type

Offline

Length

270mm

Width

82mm

Depth

265mm

Plug Type

C14

You may be interested in