161 → 284V Input Rack Mount Uninterruptible Power Supply, 750VA (450W)
Technical documents
Specifications
Brand
EatonPower Rating
450W
VA Rating
750VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount
Backup Time
6min
Number of Outlets
4
Type
Online
Length
270mm
Width
82mm
Depth
265mm
You may be interested in
Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply, 800VA (500W), Ellipse ECOBrand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
161 → 284V Input Rack Mount Uninterruptible Power Supply, 750VA (450W)
1
P.O.A.
161 → 284V Input Rack Mount Uninterruptible Power Supply, 750VA (450W)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 2 | P.O.A. |
| 3 - 5 | P.O.A. |
| 6+ | P.O.A. |
You may be interested in
Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply, 800VA (500W), Ellipse ECOBrand: Eaton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
EatonPower Rating
450W
VA Rating
750VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount
Backup Time
6min
Number of Outlets
4
Type
Online
Length
270mm
Width
82mm
Depth
265mm
You may be interested in
Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply, 800VA (500W), Ellipse ECOBrand: Eaton
P.O.A.Each (ex VAT)