Eaton 150 → 294V Input Stand Alone Uninterruptible Power Supply, 850VA (600W)

RS Stock No.: 102-642Brand: EatonManufacturers Part No.: 68452
brand-logo

Technical documents

Specifications

Brand

Eaton

Power Rating

600W

VA Rating

850VA

Output Voltage

230V

Input Voltage

150 → 294V

Mounting Type

Stand Alone

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

234mm

Width

147mm

Depth

418mm

Plug Type

C14

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 150 → 294V Input Stand Alone Uninterruptible Power Supply, 850VA (600W)

P.O.A.

Eaton 150 → 294V Input Stand Alone Uninterruptible Power Supply, 850VA (600W)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Power Rating

600W

VA Rating

850VA

Output Voltage

230V

Input Voltage

150 → 294V

Mounting Type

Stand Alone

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

234mm

Width

147mm

Depth

418mm

Plug Type

C14

Country of Origin

China