Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

RS Stock No.: 387-089Brand: EatonManufacturers Part No.: 68543
brand-logo

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

314mm

Width

82mm

Depth

301mm

Plug Type

C14

Country of Origin

China

Product details

Eaton Ellipse MAX Series

Power Protection for workstations and small servers

Stock information temporarily unavailable.

P.O.A.

Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

P.O.A.

Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

314mm

Width

82mm

Depth

301mm

Plug Type

C14

Country of Origin

China

Product details

Eaton Ellipse MAX Series

Power Protection for workstations and small servers