Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

RS Stock No.: 387-017Brand: EatonManufacturers Part No.: 68545

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

314mm

Width

82mm

Plug Type

C14

Depth

301mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

P.O.A.

Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

150 → 285V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

314mm

Width

82mm

Plug Type

C14

Depth

301mm

Country of Origin

China