Technical documents
Specifications
Brand
EatonPower Rating
900W
VA Rating
1500VA
Output Voltage
230V
Input Voltage
150 → 285V
Mounting Type
Rack Mount
Backup Time
7min
Number of Outlets
8
Type
Line Interactive
Length
314mm
Width
82mm
Depth
410mm
Plug Type
C14
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 1500VA (900W)
1
P.O.A.
Eaton 150 → 285V Input Rack Mount Uninterruptible Power Supply, 1500VA (900W)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 2 | P.O.A. |
| 3 - 5 | P.O.A. |
| 6+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
EatonPower Rating
900W
VA Rating
1500VA
Output Voltage
230V
Input Voltage
150 → 285V
Mounting Type
Rack Mount
Backup Time
7min
Number of Outlets
8
Type
Line Interactive
Length
314mm
Width
82mm
Depth
410mm
Plug Type
C14
Country of Origin
China
You may be interested in
