Eaton Inverter Drive, 1.5 kW, 3 Phase, 230 V, 7 A, PowerXL DC1 Series

RS Stock No.: 847-3923Brand: EatonManufacturers Part No.: DC1-327D0NN-A20N
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

230 V

Current Rating

7 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Width

184mm

Overall Depth

124mm

Overall Length

81mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Eaton Inverter Drive, 1.5 kW, 3 Phase, 230 V, 7 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 1.5 kW, 3 Phase, 230 V, 7 A, PowerXL DC1 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

230 V

Current Rating

7 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Width

184mm

Overall Depth

124mm

Overall Length

81mm

Country of Origin

United Kingdom

You may be interested in