Technical documents
Specifications
Brand
EatonContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
19.4mm
Panel Cut Out Height
22mm
Contact Current Rating
10 A@ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
22 x 19.4mm
Case Material
Nylon 66
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +125°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
EatonContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
19.4mm
Panel Cut Out Height
22mm
Contact Current Rating
10 A@ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
22 x 19.4mm
Case Material
Nylon 66
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +125°C
Maximum Operating Temperature
+125°C
