Eaton Barrel-Style Proximity Sensor, M18 x 1, 15 mm Detection, Analogue Output, 15 → 30 V dc, IP67

RS Stock No.: 847-0628Brand: EatonManufacturers Part No.: E59-A18C115D01-C1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Eaton

Body Style

Barrel

Thread Size

M18 x 1

Output Type

Analogue

Detection Range

15 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

15 → 30 V dc

Length

69.3mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

20 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Mexico

Product details

Eaton AccuProx E59 Series Proximity Sensors

The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.

Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage

Eaton Sensors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton Barrel-Style Proximity Sensor, M18 x 1, 15 mm Detection, Analogue Output, 15 → 30 V dc, IP67

P.O.A.

Eaton Barrel-Style Proximity Sensor, M18 x 1, 15 mm Detection, Analogue Output, 15 → 30 V dc, IP67
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Body Style

Barrel

Thread Size

M18 x 1

Output Type

Analogue

Detection Range

15 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

15 → 30 V dc

Length

69.3mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

20 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Mexico

Product details

Eaton AccuProx E59 Series Proximity Sensors

The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.

Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage

Eaton Sensors