Technical documents
Specifications
Brand
EatonPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
14.9 A
Series
M-MAX MMX34
Field Bus Communication Type
ModBus RTU
IP Rating
IP20
Output Frequency
320Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
112mm
Overall Length
253mm
Overall Width
100mm
Country of Origin
China
P.O.A.
Eaton Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 14.9 A, M-MAX MMX34 Series
1
P.O.A.
Eaton Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 14.9 A, M-MAX MMX34 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
14.9 A
Series
M-MAX MMX34
Field Bus Communication Type
ModBus RTU
IP Rating
IP20
Output Frequency
320Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
112mm
Overall Length
253mm
Overall Width
100mm
Country of Origin
China
