Eaton PLSM MCB Mini Circuit Breaker1P, 16A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 668-3409Brand: EatonManufacturers Part No.: PLSM-B16-DW
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

80mm

Length

17.5mm

Depth

69.5mm

Country of Origin

Romania

Product details

Moeller — circuit breaker

Stock information temporarily unavailable.

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker1P, 16A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker1P, 16A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

80mm

Length

17.5mm

Depth

69.5mm

Country of Origin

Romania

Product details

Moeller — circuit breaker