Technical documents
Specifications
Brand
EatonVoltage Rating
24V
Pilot Light Colour
Blue
Cutout Diameter
16mm
Mounting Type
Flush Mount
IP Rating
IP65
Terminal Type
Quick Connect
Series
RMQ16
Body Material
Plastic
Country of Origin
Germany
Product details
Panel Indicators
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
EatonVoltage Rating
24V
Pilot Light Colour
Blue
Cutout Diameter
16mm
Mounting Type
Flush Mount
IP Rating
IP65
Terminal Type
Quick Connect
Series
RMQ16
Body Material
Plastic
Country of Origin
Germany
Product details
Panel Indicators
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
