Technical documents
Specifications
Brand
EatonCurrent Rating
25A
Voltage Rating
500V ac
Number of Poles
3
Bottle Fuse Holder Component
Base
Compatible Fuse Sizes
DII
Country of Origin
Germany
Product details
Three-pole DIN Rail Mounting Fuse Holder
Size 1; DII fuses up to 25A
Size 2; DIII fuses 35A to 63A
Ceramic fuse base and screw cap
Supplied with
Ceramic gauge ring inserts
Transparent finger proof terminal cover (except size 2 single pole fuse holder)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
EatonCurrent Rating
25A
Voltage Rating
500V ac
Number of Poles
3
Bottle Fuse Holder Component
Base
Compatible Fuse Sizes
DII
Country of Origin
Germany
Product details
Three-pole DIN Rail Mounting Fuse Holder
Size 1; DII fuses up to 25A
Size 2; DIII fuses 35A to 63A
Ceramic fuse base and screw cap
Supplied with
Ceramic gauge ring inserts
Transparent finger proof terminal cover (except size 2 single pole fuse holder)
