Eaton Star Delta Starter, Star Delta, 5.5 kW, 400 V ac, IP65

RS Stock No.: 528-7511Brand: EatonManufacturers Part No.: XSDP5,5/I(400V50HZ)
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

250mm

Enclosure

Yes

Overall Width

375mm

Overall Depth

150mm

Country of Origin

United Kingdom

Product details

Star Delta - Insulated

Totally Insulated enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 and fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 ’On’ and ’Off’ Pushbuttons, all of which have IP20 terminals. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Overload relay is not supplied and must be ordered separately
Uses ZB12 and ZB32 overloads (typical example stk. no. 493-1239)
Fitted with PG knockouts
H250 x W375 x D150mm

P.O.A.

Eaton Star Delta Starter, Star Delta, 5.5 kW, 400 V ac, IP65

P.O.A.

Eaton Star Delta Starter, Star Delta, 5.5 kW, 400 V ac, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

250mm

Enclosure

Yes

Overall Width

375mm

Overall Depth

150mm

Country of Origin

United Kingdom

Product details

Star Delta - Insulated

Totally Insulated enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 and fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 ’On’ and ’Off’ Pushbuttons, all of which have IP20 terminals. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Overload relay is not supplied and must be ordered separately
Uses ZB12 and ZB32 overloads (typical example stk. no. 493-1239)
Fitted with PG knockouts
H250 x W375 x D150mm