Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
2.4W
Maximum Current
114mA
Depth
25.4mm
Dimensions
40 x 40 x 25.4mm
Air Flow
19m³/h
Noise Level
39dB
Fan Speed
10300rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 400 Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 2.4W, 200mA Max, 40 x 40 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 2.4W, 114mA Max, 40 x 40 x 25.4mm
1
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 2.4W, 114mA Max, 40 x 40 x 25.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 400 Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 2.4W, 200mA Max, 40 x 40 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
2.4W
Maximum Current
114mA
Depth
25.4mm
Dimensions
40 x 40 x 25.4mm
Air Flow
19m³/h
Noise Level
39dB
Fan Speed
10300rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 400 Series Axial Fan, 12 V dc, DC Operation, 19m³/h, 2.4W, 200mA Max, 40 x 40 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)