Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Maximum Current
104mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB
Fan Speed
2800rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Product details
Ball bearing axial fans, Multifan 2 series
Fitted with electronic switching DC motor
By adjusting the supply voltage (within the voltage range) the air flow required for cooling can be optimised while noise is minimised
Built-in safety system for polarity inversions and rotor blocking
Approvals
VDE, UL and CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Maximum Current
104mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB
Fan Speed
2800rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Product details
Ball bearing axial fans, Multifan 2 series
Fitted with electronic switching DC motor
By adjusting the supply voltage (within the voltage range) the air flow required for cooling can be optimised while noise is minimised
Built-in safety system for polarity inversions and rotor blocking
Approvals
VDE, UL and CSA