Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5.5W
Maximum Current
115mA
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
170m³/h
Noise Level
43dB
Fan Speed
2900rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
P.O.A.
ebm-papst GA Series Axial Fan, 48 V dc, DC Operation, 170m³/h, 5.5W, 115mA Max, 119 x 119 x 25mm
1
P.O.A.
ebm-papst GA Series Axial Fan, 48 V dc, DC Operation, 170m³/h, 5.5W, 115mA Max, 119 x 119 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5.5W
Maximum Current
115mA
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
170m³/h
Noise Level
43dB
Fan Speed
2900rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in