Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.6W
Width
60mm
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
35m³/h
Noise Level
28dB
Fan Speed
4100rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
Fan,connector,inserts, 60mm 35cu.m/h 12V
1
P.O.A.
Fan,connector,inserts, 60mm 35cu.m/h 12V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.6W
Width
60mm
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
35m³/h
Noise Level
28dB
Fan Speed
4100rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
