Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
36W
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
223m³/h
Noise Level
71dB
Fan Speed
14000rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Country of Origin
Germany
Product details
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
36W
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
223m³/h
Noise Level
71dB
Fan Speed
14000rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Country of Origin
Germany
Product details
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
