Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.5W
Maximum Current
75mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
45m³/h
Noise Level
19dB
Fan Speed
2050rpm
Sensor Output Type
Open Collector, Temperature
Bearing Type
Sleeve
You may be interested in
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 45m³/h, 1.5W, 75mA Max, 80 x 80 x 25mm
1
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 45m³/h, 1.5W, 75mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.5W
Maximum Current
75mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
45m³/h
Noise Level
19dB
Fan Speed
2050rpm
Sensor Output Type
Open Collector, Temperature
Bearing Type
Sleeve
You may be interested in
