Technical documents
Specifications
Brand
ebm-papstFilter Type
Fan Mounted Filter
Fan Size
119mm
Dimensions
162 x 136mm
Thickness
18.5mm
Frame Material
Steel
Frame Finish
Matt Black
Filter Material
PC, Synthetic Fibre
Length
162mm
Width
136mm
You may be interested in
ebm-papst Fan Filter for 120mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 162 x 136mmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
ebm-papst Fan Filter for 119mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 162 x 136mm
1
P.O.A.
ebm-papst Fan Filter for 119mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 162 x 136mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst Fan Filter for 120mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 162 x 136mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstFilter Type
Fan Mounted Filter
Fan Size
119mm
Dimensions
162 x 136mm
Thickness
18.5mm
Frame Material
Steel
Frame Finish
Matt Black
Filter Material
PC, Synthetic Fibre
Length
162mm
Width
136mm
You may be interested in
ebm-papst Fan Filter for 120mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 162 x 136mmBrand: ebm-papst
P.O.A.Each (ex VAT)