ebm-papst Fan Filter for 80mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm

RS Stock No.: 118-3112Brand: ebm-papstManufacturers Part No.: PMFA80
brand-logo
View all in Fan Filters

Technical documents

Specifications

Filter Type

Fan Mounted Filter

Fan Size

80mm

Dimensions

125 x 105mm

Thickness

17.5mm

Frame Material

Steel

Frame Finish

Matt Black

Filter Material

PC, Synthetic Fibre

Length

125mm

Width

105mm

P.O.A.

ebm-papst Fan Filter for 80mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm

P.O.A.

ebm-papst Fan Filter for 80mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Filter Type

Fan Mounted Filter

Fan Size

80mm

Dimensions

125 x 105mm

Thickness

17.5mm

Frame Material

Steel

Frame Finish

Matt Black

Filter Material

PC, Synthetic Fibre

Length

125mm

Width

105mm