Technical documents
Specifications
Brand
ebm-papstFilter Type
Fan Mounted Filter
Fan Size
92mm
Dimensions
125 x 105mm
Thickness
17.5mm
Frame Material
Steel
Frame Finish
Matt Black
Filter Material
PC, Synthetic Fibre
Length
125mm
Width
105mm
You may be interested in
ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm
1
P.O.A.
ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstFilter Type
Fan Mounted Filter
Fan Size
92mm
Dimensions
125 x 105mm
Thickness
17.5mm
Frame Material
Steel
Frame Finish
Matt Black
Filter Material
PC, Synthetic Fibre
Length
125mm
Width
105mm
You may be interested in
ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mmBrand: ebm-papst
P.O.A.Each (ex VAT)