Technical documents
Specifications
Brand
ebm-papstFan Type
Axial Plate Fan
Air Flow
870m³/h
Noise Level
58dB(A)
Depth
95mm
Supply Voltage
230 V ac
P.O.A.
72W Axial Plate Fan, 250mm, 230 V ac
1
P.O.A.
72W Axial Plate Fan, 250mm, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstFan Type
Axial Plate Fan
Air Flow
870m³/h
Noise Level
58dB(A)
Depth
95mm
Supply Voltage
230 V ac
