Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
55V
Input Current
13A
Output Power
600W
Output Voltage
12.6V
Length
234mm
Depth
146mm
Weight
3.5kg
Standards/Approvals
None
Width
232mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EcoFlowProduct Type
Portable Power Station
Input Voltage
55V
Input Current
13A
Output Power
600W
Output Voltage
12.6V
Length
234mm
Depth
146mm
Weight
3.5kg
Standards/Approvals
None
Width
232mm
Better World Product
Yes
Better World Claim
Renewable Energy Solution
Country of Origin
China