Technical Documents
Specifications
Brand
Ecospill LtdProduct Type
Spill Kit
Application
Urine
Kit Contents
Wipes
Height
380mm
Length
505mm
Width
405mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Ecospill LtdProduct Type
Spill Kit
Application
Urine
Kit Contents
Wipes
Height
380mm
Length
505mm
Width
405mm
Country of Origin
United Kingdom