EDAC Wire to Wire Connector Cable Mount Socket, 5P, Crimp Termination, 3A, 250 V

RS Stock No.: 111-9315Brand: EDACManufacturers Part No.: 560-005-000-211
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

EDAC

Pole Format

5P

Plug/Socket

Socket

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Termination Method

Crimp

Contact Material

Phosphor Bronze

Housing Material

PBT

Cable Diameter

1.7mm

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

560

Country of Origin

China

You may be interested in
EDAC, 560 Wire to Wire Connector Cable, 5 Crimp, 250V 3A
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Compact Power Connectors

Stock information temporarily unavailable.

P.O.A.

EDAC Wire to Wire Connector Cable Mount Socket, 5P, Crimp Termination, 3A, 250 V

P.O.A.

EDAC Wire to Wire Connector Cable Mount Socket, 5P, Crimp Termination, 3A, 250 V

Stock information temporarily unavailable.

You may be interested in
EDAC, 560 Wire to Wire Connector Cable, 5 Crimp, 250V 3A
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

EDAC

Pole Format

5P

Plug/Socket

Socket

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Termination Method

Crimp

Contact Material

Phosphor Bronze

Housing Material

PBT

Cable Diameter

1.7mm

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

560

Country of Origin

China

You may be interested in
EDAC, 560 Wire to Wire Connector Cable, 5 Crimp, 250V 3A
P.O.A.Each (In a Pack of 10) (ex VAT)