Technical documents
Specifications
Brand
eldoLEDExternal Length
200.5 mm
External Height
61 mm
External Width
103.5 mm
External Dimensions
200.5 x 103.5 x 61mm
IP Rating
IP66
Flanged
Yes
Shielded
No
Series
DRYver Box
Number of Knockouts
0
Product details
DRYverbox IP66 Enclosures
DRYverbox is an enclosure system which allows the easy configuration of standard LED drivers to meet the exact needs of applications and projects. DRYverbox is ideal for a wide range of lighting applications in architectural, commercial and industrial lighting and is also useful as a 'gear box' for general electronics.
DRYverbox is available to fit EldoLED drivers: SOLO 560/S,561/S, DUAL 560/S, POWER 561/S, SOLO 1060/s,1061/s, DUAL 1060/s, POWER 106/s and LINEAR LIN100S1.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
eldoLEDExternal Length
200.5 mm
External Height
61 mm
External Width
103.5 mm
External Dimensions
200.5 x 103.5 x 61mm
IP Rating
IP66
Flanged
Yes
Shielded
No
Series
DRYver Box
Number of Knockouts
0
Product details
DRYverbox IP66 Enclosures
DRYverbox is an enclosure system which allows the easy configuration of standard LED drivers to meet the exact needs of applications and projects. DRYverbox is ideal for a wide range of lighting applications in architectural, commercial and industrial lighting and is also useful as a 'gear box' for general electronics.
DRYverbox is available to fit EldoLED drivers: SOLO 560/S,561/S, DUAL 560/S, POWER 561/S, SOLO 1060/s,1061/s, DUAL 1060/s, POWER 106/s and LINEAR LIN100S1.