Electro PJP Socket Tester 500mA 300V

RS Stock No.: 263-9249Brand: Electro PJPManufacturers Part No.: TE-FR100
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

500mA

Voltage

300V

Audible Alarm

No

Earth Loop Impedance Test

Yes

Number of Pins

2

Country of Origin

France

View all in Socket Testers

Stock information temporarily unavailable.

P.O.A.

Electro PJP Socket Tester 500mA 300V

P.O.A.

Electro PJP Socket Tester 500mA 300V

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

500mA

Voltage

300V

Audible Alarm

No

Earth Loop Impedance Test

Yes

Number of Pins

2

Country of Origin

France