Technical documents
Specifications
Brand
ElectrolubePackage Size
400 ml
Package Type
Aerosol
Application
Detecting Electrical Faults, Rapid Cooling
Freezer Temperature
-50°C
Trade Name
MCF400
P.O.A.
Electrolube 400 ml Aerosol Freezer Spray, -50°C
1
P.O.A.
Electrolube 400 ml Aerosol Freezer Spray, -50°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ElectrolubePackage Size
400 ml
Package Type
Aerosol
Application
Detecting Electrical Faults, Rapid Cooling
Freezer Temperature
-50°C
Trade Name
MCF400
