Elesa 154351 Black Round Knob, M8 x 16, Threaded Through Hole

RS Stock No.: 141-7309Brand: ElesaManufacturers Part No.: 154351
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

Elesa

Thread

M8 x 16

Thread Diameter

M8

Thread Length

16mm

Knob Shape

Round

Mounting Type

Threaded Through Hole

Knob Diameter

25mm

Hole Length

16mm

Insert Material

Steel

Colour

Black

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Elesa 154351 Black Round Knob, M8 x 16, Threaded Through Hole

P.O.A.

Elesa 154351 Black Round Knob, M8 x 16, Threaded Through Hole
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Elesa

Thread

M8 x 16

Thread Diameter

M8

Thread Length

16mm

Knob Shape

Round

Mounting Type

Threaded Through Hole

Knob Diameter

25mm

Hole Length

16mm

Insert Material

Steel

Colour

Black

You may be interested in