Technical documents
Specifications
Brand
ElesaMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
40mm
Width
40mm
Thickness
5mm
Fixing Method
Screw
Pin Style
Fixed
Fixing Hole Size
5.5mm
P.O.A.
Elesa Stainless Steel Butt Hinge with a Fixed Pin, Screw Fixing, 40mm x 40mm x 5mm
1
P.O.A.
Elesa Stainless Steel Butt Hinge with a Fixed Pin, Screw Fixing, 40mm x 40mm x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ElesaMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
40mm
Width
40mm
Thickness
5mm
Fixing Method
Screw
Pin Style
Fixed
Fixing Hole Size
5.5mm
