Technical documents
Specifications
Brand
ElesaHandle Type
Revolving
Spoked
Yes
Wheel Diameter
99mm
Mounting Hole Diameter
10mm
Mounting Hole Depth
60mm
Drilled Hub
Yes
Wheel Material
Polypropylene
Insert Material
Stainless Steel
Colour
Black
P.O.A.
Elesa Black Polypropylene Hand Wheel, 99mm diameter
1
P.O.A.
Elesa Black Polypropylene Hand Wheel, 99mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ElesaHandle Type
Revolving
Spoked
Yes
Wheel Diameter
99mm
Mounting Hole Diameter
10mm
Mounting Hole Depth
60mm
Drilled Hub
Yes
Wheel Material
Polypropylene
Insert Material
Stainless Steel
Colour
Black
