Elesa Black Polypropylene Hand Wheel, 125mm diameter

RS Stock No.: 141-7273Brand: ElesaManufacturers Part No.: 79211-R
brand-logo
View all in Hand Wheels

Technical documents

Specifications

Brand

Elesa

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

65mm

Drilled Hub

Yes

Wheel Material

Polypropylene

Insert Material

Stainless Steel

Colour

Black

You may be interested in

P.O.A.

Elesa Black Polypropylene Hand Wheel, 125mm diameter

P.O.A.

Elesa Black Polypropylene Hand Wheel, 125mm diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Elesa

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

65mm

Drilled Hub

Yes

Wheel Material

Polypropylene

Insert Material

Stainless Steel

Colour

Black

You may be interested in