Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 12 V ac/dc Supply

RS Stock No.: 479-6660Brand: EliwellManufacturers Part No.: ID 961
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Eliwell

Supply Voltage

12 V ac/dc

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Input Type

PTC

Range

-50 → +140 °C

Panel Depth

59mm

Product details

ID 985 — refrigeration controller

ID 985 is a temperature controller used for industrial and commercial refrigeration, in areas such as supermarkets. It is best used for guaranteeing quality and safety in preserving fresh and frozen food.
This controller is provided with a TTL port for connection to TelevisSystem or systems based on Modbus protocol.

LED display, 12.5 mm digit height
Standard housing: 32 x 74 mm
4 keys for controlling status and programming
Decimal point
Data stored in non-volatile EEProm memory
Outputs for compressor, defrosting, alarm, on/off
Temperature sensor included in scope of delivery
IP65 (front panel) protection

View all in Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 12 V ac/dc Supply

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 12 V ac/dc Supply

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eliwell

Supply Voltage

12 V ac/dc

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Input Type

PTC

Range

-50 → +140 °C

Panel Depth

59mm

Product details

ID 985 — refrigeration controller

ID 985 is a temperature controller used for industrial and commercial refrigeration, in areas such as supermarkets. It is best used for guaranteeing quality and safety in preserving fresh and frozen food.
This controller is provided with a TTL port for connection to TelevisSystem or systems based on Modbus protocol.

LED display, 12.5 mm digit height
Standard housing: 32 x 74 mm
4 keys for controlling status and programming
Decimal point
Data stored in non-volatile EEProm memory
Outputs for compressor, defrosting, alarm, on/off
Temperature sensor included in scope of delivery
IP65 (front panel) protection