EMERSON – ASCO Solenoid Valve SCE210C094.AC, 2 port(s) , 1/2in

RS Stock No.: 255-3032Brand: EMERSON – ASCOManufacturers Part No.: SCE210C094.AC
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp

Operation

Solenoid

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EMERSON – ASCO Solenoid Valve SCE210C094.AC, 2 port(s) , 1/2in

P.O.A.

EMERSON – ASCO Solenoid Valve SCE210C094.AC, 2 port(s) , 1/2in
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp

Operation

Solenoid

Country of Origin

Poland