Emerson Appleton AC/DC Adapter

RS Stock No.: 666-6940Brand: Emerson Network PowerManufacturers Part No.: AD7216N2L
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1850mm

Efficiency

85%

MTBF

100000h

Standards Met

ErP Compliant

Line Regulation Range

±5%

Minimum Temperature

+5°C

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Emerson Appleton AC/DC Adapter

P.O.A.

Emerson Appleton AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1850mm

Efficiency

85%

MTBF

100000h

Standards Met

ErP Compliant

Line Regulation Range

±5%

Minimum Temperature

+5°C