Emhart Industries Galvanised, M6 Steel Threaded Insert, 15.9mm diameter 11.4mm Depth 23mm

RS Stock No.: 288-3116Brand: Emhart IndustriesManufacturers Part No.: 10045
View all in Threaded Inserts

Technical documents

Specifications

Thread Size

M6

Flange Diameter

15.9mm

Fixing Hole Diameter

11.4mm

Body Outside Diameter

11.1mm

Body Depth

23mm

Material

Steel

Finish

Galvanised

Thickness of Material Maximum

9.5mm

Thickness of Material Minimum

4.8mm

P.O.A.

Emhart Industries Galvanised, M6 Steel Threaded Insert, 15.9mm diameter 11.4mm Depth 23mm

P.O.A.

Emhart Industries Galvanised, M6 Steel Threaded Insert, 15.9mm diameter 11.4mm Depth 23mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Thread Size

M6

Flange Diameter

15.9mm

Fixing Hole Diameter

11.4mm

Body Outside Diameter

11.1mm

Body Depth

23mm

Material

Steel

Finish

Galvanised

Thickness of Material Maximum

9.5mm

Thickness of Material Minimum

4.8mm